



217-36CTE6 | |
---|---|
DigiKey Part Number | 345-1099-ND |
Manufacturer | |
Manufacturer Product Number | 217-36CTE6 |
Description | HEATSINK DPAK SMT TIN PLATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink D²Pak (TO-263), SOL-20, SOT-223, TO-220 Copper 1.0W @ 55°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.740" (18.80mm) | |
Width | 0.600" (15.24mm) | |
Diameter | - | |
Fin Height | 0.360" (9.14mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 55.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.58000 | kr.3.58 |
10 | kr.3.17400 | kr.31.74 |
25 | kr.3.02600 | kr.75.65 |
50 | kr.2.91580 | kr.145.79 |
100 | kr.2.81090 | kr.281.09 |
250 | kr.2.67724 | kr.669.31 |
500 | kr.2.58048 | kr.1,290.24 |
1.000 | kr.2.48723 | kr.2,487.23 |
5.000 | kr.2.28315 | kr.11,415.75 |
Unit Price without VAT: | kr.3.58000 |
---|---|
Unit Price with VAT: | kr.4.47500 |