
127796 | |
|---|---|
DigiKey Part Number | 345-127796-ND |
Manufacturer | |
Manufacturer Product Number | 127796 |
Description | 7.62" WIDE X 36" FLATBACK W/MOUN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.620" (193.55mm) | |
Diameter | - | |
Fin Height | 1.655" (42.04mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.31°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.928.00000 | kr.928.00 |
| 10 | kr.821.07500 | kr.8,210.75 |
| 25 | kr.781.94440 | kr.19,548.61 |
| 50 | kr.753.54360 | kr.37,677.18 |
| Unit Price without VAT: | kr.928.00000 |
|---|---|
| Unit Price with VAT: | kr.1,160.00000 |

