124643
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124651

DigiKey Part Number
345-1653-ND
Manufacturer
Manufacturer Product Number
124651
Description
HEAT PIPE ROUND 5 OD 100MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Power - Cooling
101W @ 100mm
Thermal Resistance
-
Wick Type
Sintered
Length
3.937" (100.00mm)
Width
-
Height
-
Diameter
0.197" (5.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Working Fluid
-
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.34.94000kr.34.94
10kr.30.94400kr.309.44
25kr.29.47320kr.736.83
50kr.28.40840kr.1,420.42
100kr.27.38180kr.2,738.18
300kr.25.82740kr.7,748.22
500kr.25.13434kr.12,567.17
1.000kr.24.22253kr.24,222.53
Manufacturers Standard Package
Unit Price without VAT:kr.34.94000
Unit Price with VAT:kr.43.67500