

120457 | |
---|---|
DigiKey Part Number | 345-1427-ND |
Manufacturer | |
Manufacturer Product Number | 120457 |
Description | COLD PLATE HEAT SINK EXPOSED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
EDA/CAD Models | 120457 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 12.00" L x 5.00" W x 0.66" H (304.8mm x 127.0mm x 16.8mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.871.62000 | kr.871.62 |
10 | kr.771.17400 | kr.7,711.74 |
25 | kr.734.42320 | kr.18,360.58 |
50 | kr.707.75160 | kr.35,387.58 |
Unit Price without VAT: | kr.871.62000 |
---|---|
Unit Price with VAT: | kr.1,089.52500 |