
DST-38-1-305X305 | |
|---|---|
DigiKey Part Number | 345-DST-38-1-305X305-ND |
Manufacturer | |
Manufacturer Product Number | DST-38-1-305X305 |
Description | THERM TAPE 305X305X0.38MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Outline 305.00mm x 305.00mm |
Manufacturer Wakefield Thermal Solutions | Thickness 0.0150" (0.381mm) |
Series | Material Non-Silicone |
Packaging Bulk | Adhesive Adhesive - Both Sides |
Part Status Active | Backing, Carrier Fiberglass |
Usage Multi | Color White |
Type Pad, Sheet | Thermal Conductivity 1.0W/m-K |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.05000 | kr.83.05 |
| 10 | kr.73.48100 | kr.734.81 |
| 25 | kr.69.99120 | kr.1,749.78 |
| 50 | kr.67.45880 | kr.3,372.94 |
| 100 | kr.65.01730 | kr.6,501.73 |
| 250 | kr.61.92024 | kr.15,480.06 |
| 500 | kr.59.67310 | kr.29,836.55 |
| 1.000 | kr.57.50456 | kr.57,504.56 |
| Unit Price without VAT: | kr.83.05000 |
|---|---|
| Unit Price with VAT: | kr.103.81250 |


