
DC1202548V2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC1202548V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC1202548V2B-BT0 |
Description | FAN 120X25MM 48VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 121.0 CFM (3.39m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 52.0dB(A) |
Packaging Bulk | Power (Watts) 31.2 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Square - 120mm L x 120mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.00mm | Approval Agency CE, cURus |
Air Flow 121.0 CFM (3.39m³/min) | Current Rating (Amps) 0.650A |
Static Pressure 0.510 in H2O (127.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.90000 | kr.146.90 |
| 10 | kr.128.56300 | kr.1,285.63 |
| 25 | kr.121.95120 | kr.3,048.78 |
| 50 | kr.117.18860 | kr.5,859.43 |
| 100 | kr.112.62000 | kr.11,262.00 |
| 250 | kr.106.86272 | kr.26,715.68 |
| 500 | kr.102.71130 | kr.51,355.65 |
| Unit Price without VAT: | kr.146.90000 |
|---|---|
| Unit Price with VAT: | kr.183.62500 |











