
DC1202512L2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC1202512L2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC1202512L2B-BT0 |
Description | FAN AXIAL 120X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 77.0 CFM (2.16m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 3.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Weight 0.508 lb (230.42 g) |
Air Flow 77.0 CFM (2.16m³/min) | Current Rating (Amps) 0.300A |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr.107.79009 | kr.58,206.65 |
| Unit Price without VAT: | kr.107.79009 |
|---|---|
| Unit Price with VAT: | kr.134.73761 |

