Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 67.8 CFM (1.90m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1202512J2B-3T0

DigiKey Part Number
345-DC1202512J2B-3T0-ND
Manufacturer
Manufacturer Product Number
DC1202512J2B-3T0
Description
FAN AXIAL 120X25MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 67.8 CFM (1.90m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.0dB(A)
Mfr
Power (Watts)
2.4 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Weight
0.508 lb (230.42 g)
Air Flow
67.8 CFM (1.90m³/min)
Current Rating (Amps)
0.200A
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
540kr.104.76344kr.56,572.26
Manufacturers Standard Package
Unit Price without VAT:kr.104.76344
Unit Price with VAT:kr.130.95430