
DC0923812M2B-2T0-68 | |
|---|---|
DigiKey Part Number | 345-DC0923812M2B-2T0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC0923812M2B-2T0-68 |
Description | 12VDC IP68 FAN 92X92X38MM 2-WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 109.2 CFM (3.06m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 58.0dB(A) |
Series | Power (Watts) 11.28 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 92mm L x 92mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency cUR, UL |
Air Flow 109.2 CFM (3.06m³/min) | Current Rating (Amps) 0.940A |
Static Pressure 0.860 in H2O (214.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0923812M2B-2T0 | Wakefield Thermal Solutions | 166 | 345-DC0923812M2B-2T0-ND | kr.174.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.33000 | kr.208.33 |
| 10 | kr.182.31300 | kr.1,823.13 |
| 25 | kr.172.94760 | kr.4,323.69 |
| 50 | kr.166.20060 | kr.8,310.03 |
| 100 | kr.159.72680 | kr.15,972.68 |
| 250 | kr.151.56936 | kr.37,892.34 |
| Unit Price without VAT: | kr.208.33000 |
|---|---|
| Unit Price with VAT: | kr.260.41250 |

