
DC0602512M2B-2T0-68 | |
|---|---|
DigiKey Part Number | 345-DC0602512M2B-2T0-68-ND |
Manufacturer | |
Manufacturer Product Number | DC0602512M2B-2T0-68 |
Description | 12VDC IP68 FAN 60X60X25MM 2-WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 34.0dB(A) |
Series | Power (Watts) 1.56 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Ingress Protection |
Size / Dimension Square - 60mm L x 60mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 25.00mm | Approval Agency cUR, UL |
Air Flow 24.0 CFM (0.672m³/min) | Current Rating (Amps) 0.130A |
Static Pressure 0.220 in H2O (55.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC0602512M2B-2T0 | Wakefield Thermal Solutions | 597 | 345-DC0602512M2B-2T0-ND | kr.89.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.120.65000 | kr.120.65 |
| 10 | kr.105.56700 | kr.1,055.67 |
| 25 | kr.100.13160 | kr.2,503.29 |
| 50 | kr.96.21840 | kr.4,810.92 |
| 100 | kr.92.46570 | kr.9,246.57 |
| 250 | kr.87.73696 | kr.21,934.24 |
| 500 | kr.84.32682 | kr.42,163.41 |
| Unit Price without VAT: | kr.120.65000 |
|---|---|
| Unit Price with VAT: | kr.150.81250 |


