
DC0802024J2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0802024J2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0802024J2B-BT0 |
Description | FAN 80X20MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 27.4 CFM (0.767m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 25.0dB(A) |
Packaging Bulk | Power (Watts) 3.12 W |
Part Status Active | RPM |
Voltage - Rated | Termination 4 Wire Leads |
Size / Dimension Square - 80mm L x 80mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 20.00mm | Approval Agency CE, cURus |
Air Flow 27.4 CFM (0.767m³/min) | Current Rating (Amps) 0.130A |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.71.07900 | kr.42,647.40 |
| Unit Price without VAT: | kr.71.07900 |
|---|---|
| Unit Price with VAT: | kr.88.84875 |

