
DC0501512J2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0501512J2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0501512J2B-3T0 |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 9.9 CFM (0.277m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 720 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 15.00mm | Weight 0.084 lb (38.1 g) |
Air Flow 9.9 CFM (0.277m³/min) | Current Rating (Amps) 0.060A |
Static Pressure 0.080 in H2O (19.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.63.17050 | kr.37,902.30 |
| Unit Price without VAT: | kr.63.17050 |
|---|---|
| Unit Price with VAT: | kr.78.96313 |

