
DC0401512M2B-BT0 | |
|---|---|
DigiKey Part Number | 345-DC0401512M2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0401512M2B-BT0 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.3 CFM (0.232m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.44 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 15.00mm | Weight 0.045 lb (20.41 g) |
Air Flow 8.3 CFM (0.232m³/min) | Current Rating (Amps) 0.120A |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.69.09980 | kr.41,459.88 |
| Unit Price without VAT: | kr.69.09980 |
|---|---|
| Unit Price with VAT: | kr.86.37475 |

