
DC0251005M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0251005M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0251005M2B-2T0 |
Description | FAN 25X10MM 5VDC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.9 CFM (0.053m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection |
Mfr | Noise 24.0dB(A) |
Packaging Bulk | Power (Watts) 300 mW |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 25mm L x 25mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 10.00mm | Approval Agency CE, cURus |
Air Flow 1.9 CFM (0.053m³/min) | Current Rating (Amps) 0.060A |
Static Pressure 0.170 in H2O (42.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.102.64000 | kr.102.64 |
| 10 | kr.89.77400 | kr.897.74 |
| 25 | kr.85.14880 | kr.2,128.72 |
| 50 | kr.81.81900 | kr.4,090.95 |
| 100 | kr.78.62550 | kr.7,862.55 |
| 250 | kr.74.60304 | kr.18,650.76 |
| 500 | kr.71.70262 | kr.35,851.31 |
| Unit Price without VAT: | kr.102.64000 |
|---|---|
| Unit Price with VAT: | kr.128.30000 |




