DB0511512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB0511512L2B-2T0

DigiKey Part Number
345-DB0511512L2B-2T0-ND
Manufacturer
Manufacturer Product Number
DB0511512L2B-2T0
Description
FAN BLOWER 51.2X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 51.2mm L x 51.2mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 51.2mm L x 51.2mm H
Width
15.00mm
Air Flow
2.5 CFM (0.070m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
27.0dB(A)
Power (Watts)
720 mW
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.