Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
345-1762-ND
345-1762-ND

960-19-33-D-AB-0

DigiKey Part Number
345-1762-ND
Manufacturer
Manufacturer Product Number
960-19-33-D-AB-0
Description
HEATSINK 19X33MM DIA PUSH PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
960-19-33-D-AB-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Pin Fins
Mfr
Length
0.748" (19.00mm)
Series
Width
0.748" (19.00mm)
Packaging
Box
Fin Height
1.299" (33.00mm)
Part Status
Active
Material
Type
Top Mount
Material Finish
Black Anodized
Package Cooled
Base Product Number
Attachment Method
Push Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.457
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.31.26000kr.31.26
10kr.27.65500kr.276.55
25kr.26.34640kr.658.66
50kr.25.39420kr.1,269.71
100kr.24.47560kr.2,447.56
300kr.23.08670kr.6,926.01
500kr.22.46718kr.11,233.59
1.000kr.21.65243kr.21,652.43
Manufacturers Standard Package
Unit Price without VAT:kr.31.26000
Unit Price with VAT:kr.39.07500