Image for 906-31-1-28-2-B-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

906-31-1-28-2-B-0

DigiKey Part Number
906-31-1-28-2-B-0-ND
Manufacturer
Manufacturer Product Number
906-31-1-28-2-B-0
Description
HEAT SINK ELLIP FIN 31X31MM CLIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
906-31-1-28-2-B-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.220" (30.99mm)
Mfr
Width
1.220" (30.99mm)
Series
Fin Height
1.087" (27.60mm)
Packaging
Box
Thermal Resistance @ Forced Air Flow
2.21°C/W @ 200 LFM
Part Status
Active
Thermal Resistance @ Natural
8.93°C/W
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Push Pin
Base Product Number
Shape
Square, Pin Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.000kr.45.40074kr.45,400.74
Manufacturers Standard Package
Unit Price without VAT:kr.45.40074
Unit Price with VAT:kr.56.75093