Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 3.0W @ 50°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

628-35ABT1E

DigiKey Part Number
628-35ABT1E-ND
Manufacturer
Manufacturer Product Number
628-35ABT1E
Description
HEATSINK FOR 45MM BGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 3.0W @ 50°C Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.750" (44.45mm)
Mfr
Width
1.700" (43.18mm)
Series
Fin Height
0.350" (8.89mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
3.0W @ 50°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
10.00°C/W @ 150 LFM
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Base Product Number
Shape
Square, Pin Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 762
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.92000kr.24.92
10kr.22.08200kr.220.82
25kr.21.03360kr.525.84
50kr.20.27400kr.1,013.70
100kr.19.54110kr.1,954.11
400kr.18.15223kr.7,260.89
800kr.17.49444kr.13,995.55
1.200kr.17.12038kr.20,544.46
Manufacturers Standard Package
Unit Price without VAT:kr.24.92000
Unit Price with VAT:kr.31.15000