
287-1ABH | |
|---|---|
DigiKey Part Number | 345-1088-ND |
Manufacturer | |
Manufacturer Product Number | 287-1ABH |
Description | HEATSINK VERT MT HOLE BLK TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 65°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 287-1ABH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 65°C | |
Thermal Resistance @ Forced Air Flow | 7.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 16.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |

