Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount, Extrusion
125655

125655

DigiKey Part Number
345-1975-ND
Manufacturer
Manufacturer Product Number
125655
Description
12.25WX36" EXTRUSIO 19152 XX4471
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
12.250" (311.15mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.3°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,480.83000kr.1,480.83
10kr.1,310.07200kr.13,100.72
25kr.1,247.57760kr.31,189.44
50kr.1,202.21620kr.60,110.81
Manufacturers Standard Package
Unit Price without VAT:kr.1,480.83000
Unit Price with VAT:kr.1,851.03750