Heat Sink Power Modules Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122261

DigiKey Part Number
345-1470-ND
Manufacturer
Manufacturer Product Number
122261
Description
HEATSINK 19584 PROFILE 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
12.000" (304.80mm)
Packaging
Box
Width
11.000" (279.40mm)
Part Status
Active
Fin Height
1.375" (34.93mm)
Type
Top Mount, Extrusion
Thermal Resistance @ Natural
1.43°C/W
Package Cooled
Material
Attachment Method
Adhesive
Material Finish
Unfinished
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,073.48000kr.1,073.48
10kr.974.99300kr.9,749.93
Unit Price without VAT:kr.1,073.48000
Unit Price with VAT:kr.1,341.85000