Terminal Block Connector 3 Position Feed Through Blue 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

880-684/999-940

DigiKey Part Number
2946-880-684/999-940-ND
Manufacturer
Manufacturer Product Number
880-684/999-940
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
880-684/999-940 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
25 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-4mm²
Type
Feed Through
Color
Blue
Number of Positions
3
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.0mm
Stripping Length
8mm ~ 9mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.40.32000kr.40.32
Manufacturers Standard Package
Unit Price without VAT:kr.40.32000
Unit Price with VAT:kr.50.40000