
870-596/281-673 | |
|---|---|
DigiKey Part Number | 2946-870-596/281-673-ND |
Manufacturer | |
Manufacturer Product Number | 870-596/281-673 |
Description | COMPONENT TERMINAL BLOCK; TRIPLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 870-596/281-673 Models |
Category | Current - IEC 500 mA |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Features Diode |
Type Feed Through | Color Gray |
Number of Positions 6 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 3 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 6mm ~ 7mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.432.13000 | kr.432.13 |
| Unit Price without VAT: | kr.432.13000 |
|---|---|
| Unit Price with VAT: | kr.540.16250 |









