
870-405 | |
|---|---|
DigiKey Part Number | 2946-870-405-ND |
Manufacturer | |
Manufacturer Product Number | 870-405 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 870-405 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 5 |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products 870 Series |
Part Status Active | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.24000 | kr.17.24 |
| 10 | kr.14.63300 | kr.146.33 |
| 25 | kr.13.71200 | kr.342.80 |
| 50 | kr.13.05780 | kr.652.89 |
| 100 | kr.12.43400 | kr.1,243.40 |
| 250 | kr.11.65520 | kr.2,913.80 |
| 500 | kr.11.09868 | kr.5,549.34 |
| 1.000 | kr.10.56916 | kr.10,569.16 |
| 2.500 | kr.9.90790 | kr.24,769.75 |
| Unit Price without VAT: | kr.17.24000 |
|---|---|
| Unit Price with VAT: | kr.21.55000 |


