3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862-8503

DigiKey Part Number
2946-862-8503-ND
Manufacturer
Manufacturer Product Number
862-8503
Description
TERM BLK 3POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Push In Clamp - Wire Entry 90° to Panel Black
Datasheet
 Datasheet
EDA/CAD Models
862-8503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions Per Level
3
Manufacturer
WAGO Corporation
Panel Mount Type
Chassis, Panel
Packaging
Bag
Pitch
0.472" (12.00mm)
Part Status
Active
Wire Gauge
12-20 AWG
Front Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Color
Black
Rear Panel Wire Connection
Push In Clamp - Wire Entry 90° to Panel
Features
Push Button Actuated
Width
1.417" (36.00mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.29.54000kr.29.54
10kr.21.00400kr.210.04
25kr.18.39600kr.459.90
50kr.16.77060kr.838.53
100kr.15.42780kr.1,542.78
250kr.14.03576kr.3,508.94
500kr.13.22740kr.6,613.70
1.000kr.12.59048kr.12,590.48
5.000kr.11.60238kr.58,011.90
Manufacturers Standard Package
Unit Price without VAT:kr.29.54000
Unit Price with VAT:kr.36.92500