
857-811 | |
|---|---|
DigiKey Part Number | 2946-857-811-ND |
Manufacturer | |
Manufacturer Product Number | 857-811 |
Description | TEMPERATURE SIGNAL CONDITIONER F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Temperature DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Temperature | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | -210°C ~ 1350°C | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | 2500V (Test) | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,765.76000 | kr.2,765.76 |
| 10 | kr.2,504.21300 | kr.25,042.13 |
| 25 | kr.2,407.12720 | kr.60,178.18 |
| Unit Price without VAT: | kr.2,765.76000 |
|---|---|
| Unit Price with VAT: | kr.3,457.20000 |


