
857-724 | |
|---|---|
DigiKey Part Number | 2946-857-724-ND |
Manufacturer | |
Manufacturer Product Number | 857-724 |
Description | SSR RELAY SPST-NO 3A 0-30V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 857-724 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 30 V | |
Load Current | 3 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | ATEX, BV, CCC, DNV, EAC, IECEx, PRS, UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.486.01000 | kr.486.01 |
| 10 | kr.432.77500 | kr.4,327.75 |
| 25 | kr.413.22680 | kr.10,330.67 |
| 50 | kr.399.01960 | kr.19,950.98 |
| 100 | kr.385.29000 | kr.38,529.00 |
| Unit Price without VAT: | kr.486.01000 |
|---|---|
| Unit Price with VAT: | kr.607.51250 |



