
857-714 | |
|---|---|
DigiKey Part Number | 2946-857-714-ND |
Manufacturer | |
Manufacturer Product Number | 857-714 |
Description | SSR RELAY SPST-NO 2A 24-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 857-714 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 24VDC |
Series | Voltage - Load 24 V ~ 240 V |
Packaging Box | Load Current 2 A |
Part Status Active | Termination Style Spring Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 60°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency EAC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.491.22000 | kr.491.22 |
| 10 | kr.437.40900 | kr.4,374.09 |
| 25 | kr.417.65400 | kr.10,441.35 |
| 50 | kr.403.29240 | kr.20,164.62 |
| 100 | kr.389.41610 | kr.38,941.61 |
| Unit Price without VAT: | kr.491.22000 |
|---|---|
| Unit Price with VAT: | kr.614.02500 |








