
857-167 | |
|---|---|
DigiKey Part Number | 2946-857-167-ND |
Manufacturer | |
Manufacturer Product Number | 857-167 |
Description | SSR RELAY SPST-NO 2A 24-240V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 857-167 Models |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 24 V ~ 240 V |
Series | Load Current 2 A |
Packaging Box | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency UL |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.367.21000 | kr.367.21 |
| 20 | kr.315.78250 | kr.6,315.65 |
| 40 | kr.304.92875 | kr.12,197.15 |
| 60 | kr.298.74933 | kr.17,924.96 |
| 100 | kr.291.14230 | kr.29,114.23 |
| Unit Price without VAT: | kr.367.21000 |
|---|---|
| Unit Price with VAT: | kr.459.01250 |

