New Product
Image for 852-102/000-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852-102/000-001

DigiKey Part Number
2946-852-102/000-001-ND
Manufacturer
Manufacturer Product Number
852-102/000-001
Description
INDUSTRIAL-SWITCH; 8-PORT 100BAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Ports
8
Manufacturer
WAGO Corporation
Copper Type
10/100
Packaging
Box
Connector Type
RJ45
Part Status
Active
Voltage - Input
12V ~ 48V
Type
Switch - Unmanaged
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
8
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,395.38000kr.2,395.38
Manufacturers Standard Package
Unit Price without VAT:kr.2,395.38000
Unit Price with VAT:kr.2,994.22500