Parametric Equivalent

832-1104/322-000 | |
|---|---|
DigiKey Part Number | 2946-832-1104/322-000-ND |
Manufacturer | |
Manufacturer Product Number | 832-1104/322-000 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 832-1104/322-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 85 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 4-18 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.75-16mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 4 | Operating Temperature -60°C ~ 120°C |
Positions Per Level 4 | Contact Mating Finish Silver |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.400" (10.16mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 18-20mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 76A | Insulation Height 1.146" (29.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 832-1104/037-000 | WAGO Corporation | 420 | 2946-832-1104/037-000-ND | kr.189.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.24000 | kr.184.24 |
| Unit Price without VAT: | kr.184.24000 |
|---|---|
| Unit Price with VAT: | kr.230.30000 |


