Parametric Equivalent

832-1102/037-000/306-000 | |
|---|---|
DigiKey Part Number | 2946-832-1102/037-000/306-000-ND |
Manufacturer | |
Manufacturer Product Number | 832-1102/037-000/306-000 |
Description | TERM BLOCK PLUG 2POS 10.16MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° DIN Rail/Channel |
Datasheet | Datasheet |
EDA/CAD Models | 832-1102/037-000/306-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.400" (10.16mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | DIN Rail/Channel | |
Current - IEC | 76A | |
Voltage - IEC | 1 kV | |
Current - UL | 85 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 4-18 AWG | |
Wire Gauge or Range - mm² | 0.75-16mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 120°C | |
Contact Mating Finish | Silver | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 18-20mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 1.673" (42.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.110.23000 | kr.551.15 |
| Unit Price without VAT: | kr.110.23000 |
|---|---|
| Unit Price with VAT: | kr.137.78750 |


