832-1101/011-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

832-1101/011-000

DigiKey Part Number
2946-832-1101/011-000-ND
Manufacturer
Manufacturer Product Number
832-1101/011-000
Description
TERM BLOCK PLUG 1POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
832-1101/011-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
1
Positions Per Level
1
Number of Levels
1
Pitch
-
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
76A
Voltage - IEC
1 kV
Current - UL
85 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
0.75-16mm²
Color
Gray
Operating Temperature
-60°C ~ 120°C
Contact Mating Finish
Silver
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
18-20mm
Contact Material
Electrolytic Copper
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
1.146" (29.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.52.67000kr.52.67
10kr.37.32500kr.373.25
25kr.32.88840kr.822.21
50kr.30.18120kr.1,509.06
100kr.27.97310kr.2,797.31
250kr.25.71340kr.6,428.35
500kr.24.41356kr.12,206.78
1.000kr.23.39610kr.23,396.10
Manufacturers Standard Package
Unit Price without VAT:kr.52.67000
Unit Price with VAT:kr.65.83750