811-314
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-321

DigiKey Part Number
2946-811-321-ND
Manufacturer
Manufacturer Product Number
811-321
Description
2-CONDUCTOR FUSE TERMINAL BLOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 32 A 1000V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
811-321 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Current Rating (Amps)
32 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
2
Voltage
1000V
Orientation
Horizontal and Vertical
Termination Style
Screw Terminal
Contact Material
Copper
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.559.36000kr.559.36
10kr.415.28300kr.4,152.83
25kr.379.98320kr.9,499.58
50kr.359.59680kr.17,979.84
100kr.343.59170kr.34,359.17
Manufacturers Standard Package
Unit Price without VAT:kr.559.36000
Unit Price with VAT:kr.699.20000