8002-099/0000-0641 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 1
Unit Price: kr.5,087.98000
Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8002-099/0000-0641

DigiKey Part Number
2946-8002-099/0000-0641-ND
Manufacturer
Manufacturer Product Number
8002-099/0000-0641
Description
VISUAL PANEL 207 7" NEMA 4X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Case Color
Black
Manufacturer
WAGO Corporation
Operating Temperature
-20°C ~ 70°C
Packaging
Box
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 12
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface, Memory Card Interface
Size - Display
7.0"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8003-0000/0000-0161WAGO Corporation12946-8003-0000/0000-0161-NDkr.5,087.98000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,051.14000kr.5,051.14
Manufacturers Standard Package
Unit Price without VAT:kr.5,051.14000
Unit Price with VAT:kr.6,313.92500