Circuit Breaker 8A 250 V AC 65 V DC Pushbutton Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000-0099/0000-4163

DigiKey Part Number
2946-8000-0099/0000-4163-ND
Manufacturer
Manufacturer Product Number
8000-0099/0000-4163
Description
8.0A AC250V DC65V CIRCUIT BREAKE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 8A 250 V AC 65 V DC Pushbutton Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A
Manufacturer
WAGO Corporation
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Pushbutton
Part Status
Active
Number of Poles
1
Mounting Type
Holder
Illumination
None
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.255.76000kr.255.76
5kr.212.17400kr.1,060.87
10kr.195.73500kr.1,957.35
50kr.162.10120kr.8,105.06
100kr.149.35010kr.14,935.01
250kr.133.89776kr.33,474.44
Manufacturers Standard Package
Unit Price without VAT:kr.255.76000
Unit Price with VAT:kr.319.70000