
789-803 | |
---|---|
DigiKey Part Number | 2946-789-803-ND |
Manufacturer | |
Manufacturer Product Number | 789-803 |
Description | SWITCHING MODULE; WITH OFF BUTTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch 16A (AC/DC) 250 V DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 789-803 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Flat | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.465.28000 | kr.465.28 |
Unit Price without VAT: | kr.465.28000 |
---|---|
Unit Price with VAT: | kr.581.60000 |