
787-3861/108-020 | |
|---|---|
DigiKey Part Number | 2946-787-3861/108-020-ND |
Manufacturer | |
Manufacturer Product Number | 787-3861/108-020 |
Description | ELECTRONIC CIRCUIT BREAKER; 1-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 8A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-3861/108-020 Models |
Category | Current Rating (Amps) 8A |
Manufacturer WAGO Corporation | Voltage Rating - DC 24 V |
Packaging Bulk | Actuator Type Not Included |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Solid State | Approval Agency CE, DNV GL, EN 61000-6-2, EN 61000-6-3, UKCA, UL2367, UL61010-2-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.394.35000 | kr.394.35 |
| 5 | kr.327.10600 | kr.1,635.53 |
| 10 | kr.301.71400 | kr.3,017.14 |
| 50 | kr.249.74900 | kr.12,487.45 |
| 100 | kr.230.03420 | kr.23,003.42 |
| 250 | kr.206.13396 | kr.51,533.49 |
| Unit Price without VAT: | kr.394.35000 |
|---|---|
| Unit Price with VAT: | kr.492.93750 |


