
787-2805 | |
|---|---|
DigiKey Part Number | 2946-787-2805-ND |
Manufacturer | |
Manufacturer Product Number | 787-2805 |
Description | DC/DC DIN RAIL SUPPLY 12V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 500mA |
Datasheet | Datasheet |
EDA/CAD Models | 787-2805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 15V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6W | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 90% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.85" L x 0.24" W x 3.70" H (97.8mm x 6.0mm x 94.0mm) | |
Approval Agency | CE, EAC, UL | |
Standard Number | 60950-1; 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.712.08000 | kr.712.08 |
| 10 | kr.625.85000 | kr.6,258.50 |
| 25 | kr.594.51960 | kr.14,862.99 |
| 50 | kr.571.86480 | kr.28,593.24 |
| 100 | kr.550.07410 | kr.55,007.41 |
| Unit Price without VAT: | kr.712.08000 |
|---|---|
| Unit Price with VAT: | kr.890.10000 |




