Circuit Breaker 10A AC 48 V DC Not Included DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1668/000-250

DigiKey Part Number
2946-787-1668/000-250-ND
Manufacturer
Manufacturer Product Number
787-1668/000-250
Description
ELECTRONIC CIRCUIT BREAKER; 8-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A AC 48 V DC Not Included DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-1668/000-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
48 V
Manufacturer
WAGO Corporation
Actuator Type
Not Included
Packaging
Box
Number of Poles
8
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, DNV GL, EAC, UL
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,391.54000kr.5,391.54
5kr.4,463.34800kr.22,316.74
10kr.4,111.24900kr.41,112.49
Manufacturers Standard Package
Unit Price without VAT:kr.5,391.54000
Unit Price with VAT:kr.6,739.42500