
787-1201 | |
|---|---|
DigiKey Part Number | 2946-787-1201-ND |
Manufacturer | |
Manufacturer Product Number | 787-1201 |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 125V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 4.242 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 2.07" L x 2.13" W x 3.54" H (52.5mm x 54.0mm x 90.0mm) | |
Approval Agency | CE, EAC, UL | |
Standard Number | 60335-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.825.02000 | kr.825.02 |
| Unit Price without VAT: | kr.825.02000 |
|---|---|
| Unit Price with VAT: | kr.1,031.27500 |

