
770-1115/022-000 | |
|---|---|
DigiKey Part Number | 2946-770-1115/022-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-1115/022-000 |
Description | TERM BLOCK PLUG 5POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 770-1115/022-000 Models |
Category | Current - IEC 25A |
Manufacturer WAGO Corporation | Voltage - IEC 400 V |
Series | Current - UL 23 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-20 AWG |
Type Plug, Male Pins | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 5 | Color Blue |
Positions Per Level 5 | Operating Temperature -35°C ~ 85°C |
Number of Levels 1 | Features Locking Feature |
Pitch 0.394" (10.00mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.669" (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.85000 | kr.59.85 |
| Unit Price without VAT: | kr.59.85000 |
|---|---|
| Unit Price with VAT: | kr.74.81250 |


