
769-211 | |
|---|---|
DigiKey Part Number | 2946-769-211-ND |
Manufacturer | |
Manufacturer Product Number | 769-211 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 769-211 Models |
Category | Current - IEC 32 A |
Manufacturer WAGO Corporation | Voltage - IEC 250 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-4mm² |
Part Status Active | Housing Color Gray |
Type Plug Connection | Length 3.976" (100.99mm) |
Mounting Type DIN Rail | Height (Max) 1.122" (28.50mm) |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Plug Receptacles, Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.45000 | kr.62.45 |
| Unit Price without VAT: | kr.62.45000 |
|---|---|
| Unit Price with VAT: | kr.78.06250 |











