
756-9213/050-000 | |
|---|---|
DigiKey Part Number | 2946-756-9213/050-000-ND |
Manufacturer | |
Manufacturer Product Number | 756-9213/050-000 |
Description | CONNECTORS FOR SENSOR/ACTUATOR C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Spring-Cage |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Spring-Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.282.64000 | kr.282.64 |
| 10 | kr.240.24200 | kr.2,402.42 |
| 25 | kr.225.20440 | kr.5,630.11 |
| 50 | kr.214.46200 | kr.10,723.10 |
| 100 | kr.204.23610 | kr.20,423.61 |
| 250 | kr.191.46724 | kr.47,866.81 |
| Unit Price without VAT: | kr.282.64000 |
|---|---|
| Unit Price with VAT: | kr.353.30000 |







