4 Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-9211/040-000

DigiKey Part Number
2946-756-9211/040-000-ND
Manufacturer
Manufacturer Product Number
756-9211/040-000
Description
CONNECTORS FOR SENSOR/ACTUATOR C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Screw
Mfr
Fastening Type
Threaded
Packaging
Box
Orientation
A
Part Status
Active
Color
Black
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Features
Backshell, Coupling Nut
Shell Size - Insert
M12-4
Shielding
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.142.40000kr.142.40
10kr.120.99900kr.1,209.99
25kr.113.42280kr.2,835.57
50kr.108.00960kr.5,400.48
100kr.102.85700kr.10,285.70
250kr.96.42328kr.24,105.82
500kr.91.82716kr.45,913.58
Manufacturers Standard Package
Unit Price without VAT:kr.142.40000
Unit Price with VAT:kr.178.00000