
756-5202/030-010 | |
|---|---|
DigiKey Part Number | 2946-756-5202/030-010-ND |
Manufacturer | |
Manufacturer Product Number | 756-5202/030-010 |
Description | CBL 3POS RCPT RA TO PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 3 |
Manufacturer WAGO Corporation | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Shell Size - Insert M8 |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.275.92000 | kr.275.92 |
| Unit Price without VAT: | kr.275.92000 |
|---|---|
| Unit Price with VAT: | kr.344.90000 |

