
2091-1702 | |
|---|---|
DigiKey Part Number | 2946-2091-1702-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1702 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1702 Models |
Category | Mounting Type Through Hole |
Manufacturer WAGO Corporation | Current - IEC 10A |
Series | Voltage - IEC 320 V |
Packaging Bag | Color Black |
Part Status Active | Operating Temperature -60°C ~ 100°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Electrolytic Copper |
Number of Levels 1 | Housing Material Polyphthalamide (PPA), Glass Filled |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.142" (3.60mm) |
Header Orientation Vertical | Insulation Height 0.067" (1.70mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.09290 | kr.1,546.45 |
| Unit Price without VAT: | kr.3.09290 |
|---|---|
| Unit Price with VAT: | kr.3.86613 |

