756-1203/060-200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,565.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,217.03375
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,096.93875

Parametric Equivalent


ifm efector, inc.
In Stock: 0
Unit Price: kr.1,261.66000
Datasheet
Circular Cable Assembly Shielded 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

756-1203/060-200

DigiKey Part Number
2946-756-1203/060-200-ND
Manufacturer
Manufacturer Product Number
756-1203/060-200
Description
CIRC CBL 4POS RCPT TO RCPT 65.6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
WAGO Corporation
2nd Connector Number of Positions Loaded
All
Packaging
Box
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
D
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
65.6' (20.0m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Color
Green
1st Connector Orientation
D
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080248Molex01201080248-NDkr.1,565.60000Parametric Equivalent
1201088315Molex0900-1201088315-NDkr.1,217.03375Parametric Equivalent
1201088410Molex0900-1201088410-NDkr.1,096.93875Parametric Equivalent
E12423ifm efector, inc.02330-E12423-NDkr.1,261.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,057.08000kr.2,057.08
Manufacturers Standard Package
Unit Price without VAT:kr.2,057.08000
Unit Price with VAT:kr.2,571.35000