Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-662/000-004

DigiKey Part Number
2946-753-662/000-004-ND
Manufacturer
Manufacturer Product Number
753-662/000-004
Description
I/O MODULE 8 DIGITAL 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
753-662/000-004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
For Use With/Related Products
753 Series
Approval Agency
UL
Number of Inputs and Type
8 - Digital
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,690.54000kr.6,690.54
Manufacturers Standard Package
Unit Price without VAT:kr.6,690.54000
Unit Price with VAT:kr.8,363.17500