Input Module DIN Rail 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

753-492

DigiKey Part Number
2946-753-492-ND
Manufacturer
Manufacturer Product Number
753-492
Description
INPUT MODULE 2 ANALOG 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 5VDC
Datasheet
 Datasheet
EDA/CAD Models
753-492 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
2 - Analog
Manufacturer
WAGO Corporation
Voltage - Supply
5VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
753 Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,332.32000kr.5,332.32
Manufacturers Standard Package
Unit Price without VAT:kr.5,332.32000
Unit Price with VAT:kr.6,665.40000